Knowles D15BG6R2D1PX technical specifications.
| Capacitance | 6.2pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | BG |
| Type | Microwave SLC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.508 X 0.381 X 0.152mm |
| Microwave Application | Yes |
| Special Features | High Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Knowles D15BG6R2D1PX to view detailed technical specifications.
No datasheet is available for this part.