TE Connectivity D-436-58CS246 technical specifications.
| Color | Blue, Clear |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 2680AWG |
| Wire Gauge (Min) | 779AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-58CS246 to view detailed technical specifications.
No datasheet is available for this part.