
TE Connectivity D-436-38CS2651 technical specifications.
| Color | Yellow, Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyvinylidene |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-38CS2651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.