TE Connectivity D-436-37CS391 technical specifications.
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-37CS391 to view detailed technical specifications.
No datasheet is available for this part.