TE Connectivity D-436-0150CS391 technical specifications.
| Body Material | Polyvinylidene |
| Color | Yellow, Blue, Clear |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 6755AWG |
| Wire Gauge (Min) | 1900AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-0150CS391 to view detailed technical specifications.
No datasheet is available for this part.