
TE Connectivity D-436-0148CS391 technical specifications.
| Body Material | Polyvinylidene |
| Color | Red, Blue, Clear |
| Insulation | Insulated |
| Insulation Diameter | 2mm |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 1510AWG |
| Wire Gauge (Min) | 300AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-0148CS391 to view detailed technical specifications.
No datasheet is available for this part.