TE Connectivity D-436-0081 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.45mm |
| Insulation | Insulated |
| Insulation Diameter | 8.26mm |
| Insulation Material | Polyvinylidene |
| Length | 0.83inch |
| Number of Wire Entries | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-0081 to view detailed technical specifications.
No datasheet is available for this part.