This circular connector features a straight body orientation, crimp termination method, and cable mount design. It has four contacts and four terminals, with a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 175 degrees Celsius.
Corsair Electrical Connectors D38999/26ZA44PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors D38999/26ZA44PC to view detailed technical specifications.
No datasheet is available for this part.