This is a 0.3pF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 0.1pF. It has a dielectric of CK and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GJM0334C1ER30BB01W technical specifications.
| Capacitance | 0.3pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | CK |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0334C1ER30BB01W to view detailed technical specifications.
No datasheet is available for this part.