
Texas Instruments CY54FCT480BTLMB technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CY54FCT480BTLMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
