
This 50-position 2-row right angle rectangular connector features a contact material of brass with gold plating and a current rating of 3A. It is rated for a voltage of 350V and has a pitch of 2.54mm. The connector is packaged in a tray with 320 units per package and is RoHS compliant. It is not radiation hardened and is not compliant with glow wire standards.
Molex 90130-3350 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 44 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.