Search Results for "cstcr4m00g55 r0 murata manufacturing"
Filters
CSTCR4M00G55-R0
Murata
4MHz Ceramic Resonator, ±0.5% Tol, 39pF, 60Ω, SMD
Datasheet
SMD
Active
Capacitance:
39pF
Case Code (Imperial):
1808
Case Code (Metric):
4520
Package/Case:
SMD/SMT
Distributor
Stock
1+
10+
50+
92+
Quest
1,473
-
-
-
$0.525
Tme
144
$0.24
$0.214
$0.19
-