MODULE DDR SDRAM 512MB 184UDIMM
Micron MT8VDDT6464AY-335DB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8VDDT6464AY-335DB to view detailed technical specifications.
No datasheet is available for this part.