Panasonic CR2450-FT2-1 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Capacity | 0.61Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Memory Effect | No |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR2450-FT2-1 to view detailed technical specifications.
No datasheet is available for this part.