RESISTOR, WIRE WOUND, 10 W, 5 %, 300 ppm, 240 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Res Wirewound 33 Ohm 5% 5W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk
Wirewound Fixed Resistor 2.5R 5% 10W Radial Through Hole
Radial 27 Ohm 5% Wirewound Resistor 10W Through Hole
470R 5% Radial Through-Hole Fixed Resistor
Radial Wirewound Resistor 27R 10% 10W Through Hole
100R 5% Radial Through-Hole Fixed Resistor
Wirewound Resistors 220ohms 5% 2watts
Wirewound Resistors 2watt 4.7ohm 5%
Wirewound Resistors 5watts 22ohms 5% Vertical
2-Terminal Radial Resistor 6.8R 5% 5W Through Hole
CPCC Series Fixed Resistor, 250mR, 5% Tolerance, Through Hole
Wirewound Resistors 5watts 20ohms 5%
Wirewound Resistors 10watt 1ohm 5%
Wirewound Resistors 2watt 300ohm 5%
Wirewound Resistors .35ohms 5%
Wirewound Resistors - Through Hole 12ohms 5% 10watt
Wirewound Resistors 10watt 120ohm 5%
Wirewound Resistors 5watt .15ohm 10%
Wirewound Resistors 2watt 39ohm 5%