
Dual-channel optocoupler with DC input and transistor DC output, housed in an 8-pin PDIP package for through-hole mounting. Features a high isolation voltage of 5.3kV, a collector-emitter voltage of 70V, and a current transfer ratio of 600%. Operates with a forward current up to 60mA and a maximum collector current of 50mA, with a low collector-emitter saturation voltage of 300mV. This RoHS compliant component offers a wide operating temperature range from -40°C to 100°C.
Vishay CNY74-2H technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY74-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
