The CNR-07D390K is a metal oxide varistor from Centra Science with a varistor voltage of 39V. It has a maximum AC voltage rating of 25V and a maximum DC voltage rating of 31V. The device has a capacitance of 0.0016uF and a clamping voltage of 77V. It can handle a maximum surge current of 250A and operates between -40°C and 85°C. The varistor is mounted through a hole and has a terminal pitch of 5mm.
Centra Science CNR-07D390K technical specifications.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.0016uF |
| Clamping Voltage | 77V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-07D390K to view detailed technical specifications.
No datasheet is available for this part.