
Dual common mode choke with 530µH inductance per line, designed for power and signal lines. Features a 6.5A current rating and a low 13mΩ DC resistance (DCR). Operates across a wide temperature range from -40°C to 85°C. This through-hole component utilizes a ferrite core and radial pin termination for vertical mounting.
Sign in to ask questions about the Eaton CMT4-6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMT4-6-R technical specifications.
| Core Material | Ferrite |
| Current | 6.5A |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 13mR |
| Depth | 15.4mm |
| Height | 25.5mm |
| Inductance | 530uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 6.5A |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.432oz |
| Width | 0.606inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT4-6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
