
Texas Instruments CLC5903SM technical specifications.
| Package/Case | LFBGA |
| Frequency | 52MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC5903SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.