Electronic Concepts CFR05ARA103JP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.16 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR05ARA103JP to view detailed technical specifications.
No datasheet is available for this part.