The CA-40NFS-12G is a 40-contact IDC connector with a right-angle body orientation and center key polarization. It features a terminal pitch of 1.27mm and a termination method of IDT. The connector has a maximum operating temperature range of -20°C to 105°C and a maximum current rating of 0.5A. It is designed for cable mount applications and is rated for 500VAC.
Circuit Assembly CA-40NFS-12G technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 500VAC |
| Height | 15.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-40NFS-12G to view detailed technical specifications.
No datasheet is available for this part.