Circuit Assembly CA-100NFS-12G technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 500VAC |
| Height | 15.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-100NFS-12G to view detailed technical specifications.
No datasheet is available for this part.