
SPDT momentary snap action switch with a wide sintered stainless steel roller actuator. Features a 15A contact current rating and 125VDC/125VAC voltage rating, with a maximum AC rating of 480V and DC rating of 250V. Panel mountable with screw terminals, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Constructed with a plastic housing and stainless steel actuator, it offers a 778N operating force and 356mm overtravel.
Sign in to ask questions about the Honeywell BZ-7RQ181T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RQ181T technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RQ181T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
