
SPDT momentary snap acting/limit switch with a 10A contact current rating and silver contacts. Features a 0.51mm actuator travel, 0.015 inch pretravel, and 0.002 inch differential travel. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Constructed from plastic with screw terminals for chassis mounting. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles.
Honeywell BZ-2R15-A6 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.61N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R15-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
