Pwr Xfmr Toro 15VA Chas Mt
Protection pouch ESD 152 x 254 mm PU=100 ST, SCC 1000 152X254MM, ZIP FASTER, 3M
Switch Rocker SP Rocker 8A 250VAC 100000Cycles Bulk
XFRMR TOROIDAL 15VA CHAS MOUNT
SPRINGMASTERS FASTENER PUSH-ON KIT FASTENER PUSH-ON KIT
MODULE BASED ON EQCO875SC.2
B SGLE 6205 25X52X15
Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partiall
I/O Module; Signal Input Type:18 to 32VDC; Number of Analog Inputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:32VDC; Supply Voltage Min:18VDC
10/100 AND 1GIG ETHERNET, MEDIA ACCESS CONTROLLERS
Quick Disconnect Terminal 12-18AWG Phosphor Bronze F 17.01mm Tin T/R
ETH MAC CORE 10/100MBPS XPGA
Quick Disconnect Terminal 12-18AWG Brass RCP 17.01mm Tin T/R
Quick Disconnect Terminal 12-18AWG F Silver Strip
Conn ST/MM Adapter F ST
Nickel Steel Female Receptacle Terminal 16-20AWG
Female Quick Disconnect Terminal, 10-12AWG, Bronze/Silver, Non-Insulated