
DOME-TOP® BARB-TY® BT cable tie, constructed from Nylon 6.6 (Polyamide 6.6), offers a robust solution for cable management. Featuring a dome top design and barb mounting, this black tie supports a maximum bundle diameter of 4 inches (102 mm) and a tensile strength of 50 lb. Operating effectively within a temperature range of -40°C to 85°C, it measures 384 mm in length and 4.7 mm in width. This bulk-packaged component is designed for free-hanging applications.
Sign in to ask questions about the Panduit BT4S-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT4S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 5.86lb |
| Width | 0.185inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4S-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
