
The Panduit BT2M-M8 is a nylon cable tie with a metal case, grey color, and a maximum operating temperature of 85°C. It has a depth of 4.6mm, a height of 0.156inch, and a length of 201mm. The tie is made from nylon, polyamide, and PA66 materials, and is available in a package quantity of 1000. It is packaged in a bag and has a weight of 1.3lb. The cable tie is designed for free hanging applications.
Sign in to ask questions about the Panduit BT2M-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT2M-M8 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Grey |
| Depth | 4.6mm |
| Height | 0.156inch |
| Length | 201mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.3lb |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2M-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
