
The BM20SPKS1NBC-0001AA is a 40-pin RF Bluetooth module from Microchip with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a nominal supply voltage of 3.7V. The module has a width of 15 and a length of 29. It is a single-function module with a JEDEC package code of R-XXMA-N40.
Microchip BM20SPKS1NBC-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM20SPKS1NBC-0001AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.