TDK B32652A2471J289 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4680 |
| Packaging | Tape and Reel |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2471J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.