
TDK's B32021A3222K000 is a 2.2nF film capacitor with a 10% tolerance, rated for 300V AC and 1.5kV DC. It has a radial package with a height of 9mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B32021A3222K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32021A3222K000 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3222K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.