The Honeywell SSCDNNN030PA4A3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 30psi and a maximum overload pressure of 60psi. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The sensor has a response time of 0.46 and is designed for use in air or gas media. It is a board mount device with an 8-pin DIP module package and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCDNNN030PA4A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.