This 295uF PP film capacitor has a voltage rating of 1.98kV and a tolerance of 10%. It is available in a radial package with a threaded termination, suitable for chassis mount applications. The operating temperature range is -55°C to 75°C. This component is RoHS compliant and is packaged in bulk quantities.
TDK B25620B1297K982 technical specifications.
| Capacitance | 295uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 6.85inch |
| Lead Pitch | 1.26inch |
| Length | 173mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.98kV |
| DC Rated Voltage | 1.98kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1297K982 to view detailed technical specifications.
No datasheet is available for this part.