
60-position, 2-row board-to-board header with a 0.4mm pitch. Features straight, surface mount orientation with solder termination. Copper alloy contacts are gold plated, offering a current rating of 300mA and a maximum current rating of 5A. Operates within a temperature range of -55°C to 85°C and has a voltage rating of 60V. Housing is black with a UL94 V-0 flammability rating.
Sign in to ask questions about the Panasonic AXK860145WG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK860145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.1mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK860145WG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
