The ATTPM20P-H3MA1-10 is an 8-pin UDFN microprocessor circuit from Microchip, operating at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts, with a maximum clock frequency of 36 MHz. The device is packaged in a UDFN-8 package, with terminals positioned on the bottom. It is designed for industrial temperature grade applications.
Microchip ATTPM20P-H3MA1-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 36 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTPM20P-H3MA1-10 to view detailed technical specifications.
No datasheet is available for this part.