Microchip ATF1508ASVL-20JC84 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508ASVL-20JC84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
