Microchip AT97SC3204-X1A190 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X1A190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
