IdecSWITCH, SELECTOR, SPDT, 10A, 600V; Product Range:TW Series; Angle of Throw:90 ; Contact Current AC Max:10A; Contact Current DC Max:8A; Contact Voltage AC Max:600V; Contact Voltage DC Max:220V; No. of Switch Positions:2 Position ;RoHS Compliant: Yes