The Amphenol D38999/20MC98JN-LC is a 10-position shielded circular connector with CRIMP contacts, designed for use in harsh environments. It features a silver housing and electroless nickel shell finish, with a composite shell material. The connector is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in military and other high-reliability applications.
Amphenol D38999/20MC98JN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.