This 11-position rotary switch features a metal contact material with gold plating, supporting a maximum DC voltage rating of 28V. The switch is designed for through-hole panel mounting and is available in bulk packaging. It does not offer radiation hardening capabilities and features PC pins for termination.
Grayhill 51PT30-01-1-11N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP11T |
| RoHS | Not CompliantNo |
No datasheet is available for this part.