This 4.7uF tantalum capacitor has a voltage rating of 6VDC and a tolerance of 20%. It features low ESR and a high reliability construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX CWR29DH475MBCB\TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.