The AVX CWR29MK685KTGC is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It features a low ESR of 0.375 and a leakage current of 3uA. This capacitor is constructed with a flat construction and has a special feature of high reliability. It has a mounting style of surface mount with an inward L termination style. The operating temperature range is from -55°C to 125°C.
AVX CWR29MK685KTGC technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.375Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.