
Surface mount, 1-channel, transistor output solid-state relay (SSR) with 1.5kV isolation. Features DC input type, 50mA max input current, and 1.5V max input voltage. Delivers 160mA max output current and 200V max output voltage. Operates within a -40°C to 85°C temperature range, with 15 Ohm max on-state resistance and 500mW max power dissipation. Packaged in SOP with gull wing termination, available in tape and reel.
Sign in to ask questions about the Panasonic AQV217SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV217SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 700uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 200V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 160mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
