Sign in to ask questions about the Panasonic AQV216SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV216SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
