This 28-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in applications requiring high voltage and temperature resistance. It is suitable for use in a variety of industries and applications.
Amphenol JTS07RE-18-28PB(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.