
Surface mount solid state relay featuring DC input and AC/DC output. This SPST relay offers a 50mA input current and a 120mA load current capability, with a maximum output voltage of 350V. It provides 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. The component is housed in a 6-pin SOP package with gull wing termination and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV210SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210SZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
