Abracon AIUR-06-561J technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.65Ohm |
| Lead Style | Radial |
| Height | 18mm |
| Product Diameter | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIUR-06-561J to view detailed technical specifications.
No datasheet is available for this part.