Through-hole fixed inductor featuring a ferrite drum core with 330µH inductance and 10% tolerance. Rated for 1.62A maximum DC current, it offers a low DC resistance of 394mΩ. Designed with radial leads and a 7.37mm pitch, this unshielded component operates from -40°C to 125°C.
Abracon AIUR-06-331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 394mR |
| Diameter | 12.7mm |
| Height | 18mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 330uH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.62A |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-331K to view detailed technical specifications.
No datasheet is available for this part.