
Through-hole fixed inductor featuring a 33µH inductance with a 10% tolerance. This power drum core component utilizes a ferrite core material and offers a maximum DC current rating of 5.2A. It has a low DC resistance of 51mΩ and operates within a temperature range of -40°C to 125°C. The radial lead style with a 7.37mm pitch is suitable for through-hole mounting.
Abracon AIUR-06-330K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 51mR |
| Height | 18mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 33uH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.