Abracon AIUR-02L2R2K technical specifications.
| Type | RF Choke |
| Technology | Drum Core |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 6.3A |
| Max DC Resistance | 0.026Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIUR-02L2R2K to view detailed technical specifications.
No datasheet is available for this part.