Panasonic AIGT0032B1 technical specifications.
| Depth | 24mm |
| Display Type | LCD |
| Length | 110mm |
| Manufacturer Series | GT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Ratings | IP65 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AIGT0032B1 to view detailed technical specifications.
No datasheet is available for this part.